
S912ZVML31F1MKFR | |
|---|---|
DigiKey Part Number | 568-S912ZVML31F1MKFRTR-ND - Tape & Reel (TR) 568-S912ZVML31F1MKFRCT-ND - Cut Tape (CT) 568-S912ZVML31F1MKFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S912ZVML31F1MKFR |
Description | IC MCU 16BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 50MHz 32KB (32K x 8) FLASH 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | S912ZVML31F1MKFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S12Z | |
Core Size | 16-Bit | |
Speed | 50MHz | |
Connectivity | LINbus, SCI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 40V | |
Data Converters | A/D 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Package / Case | 48-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.63000 | RM29.63 |
| 10 | RM22.86000 | RM228.60 |
| 25 | RM21.16880 | RM529.22 |
| 100 | RM19.30950 | RM1,930.95 |
| 250 | RM18.57884 | RM4,644.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM17.25228 | RM34,504.56 |
| Unit Price without VAT: | RM29.63000 |
|---|---|
| Unit Price with VAT: | RM32.59300 |

