S12Z S12 MagniV Microcontroller IC 16-Bit 50MHz 32KB (32K x 8) FLASH 64-HLQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912ZVML32F3WKH

DigiKey Part Number
S912ZVML32F3WKH-ND
Manufacturer
Manufacturer Product Number
S912ZVML32F3WKH
Description
IC MCU 16BIT 32KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S12Z S12 MagniV Microcontroller IC 16-Bit 50MHz 32KB (32K x 8) FLASH 64-HLQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
S912ZVML32F3WKH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S12Z
Core Size
16-Bit
Speed
50MHz
Connectivity
CANbus, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
3.5V ~ 40V
Data Converters
A/D 9x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-HLQFP (10x10)
Package / Case
64-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tray
QuantityUnit PriceExt Price
160RM20.06419RM3,210.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM20.06419
Unit Price with VAT:RM22.07061