
S9S12G128F0CLH | |
|---|---|
DigiKey Part Number | 568-13245-ND |
Manufacturer | |
Manufacturer Product Number | S9S12G128F0CLH |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V1 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 12V1 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | CANbus, IrDA, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.43000 | RM32.43 |
| 10 | RM25.09000 | RM250.90 |
| 25 | RM23.25560 | RM581.39 |
| 100 | RM21.24010 | RM2,124.01 |
| 250 | RM20.27920 | RM5,069.80 |
| 800 | RM19.36688 | RM15,493.50 |
| 1,600 | RM18.94928 | RM30,318.85 |
| Unit Price without VAT: | RM32.43000 |
|---|---|
| Unit Price with VAT: | RM35.67300 |



