
S9S12P128J0MQK | |
|---|---|
DigiKey Part Number | 568-13670-ND |
Manufacturer | |
Manufacturer Product Number | S9S12P128J0MQK |
Description | IC MCU 16BIT 128KB FLASH 80QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.72V ~ 5.5V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-QFP (14x14) | |
Package / Case | 80-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.68000 | RM39.68 |
| 10 | RM30.89700 | RM308.97 |
| 25 | RM28.71000 | RM717.75 |
| 100 | RM26.30190 | RM2,630.19 |
| 420 | RM24.62417 | RM10,342.15 |
| 840 | RM24.02636 | RM20,182.14 |
| 1,260 | RM23.72696 | RM29,895.97 |
| Unit Price without VAT: | RM39.68000 |
|---|---|
| Unit Price with VAT: | RM43.64800 |



