SA58631TK,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,658
Unit Price: RM3.19000
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 8-HVSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA58631TK,118

DigiKey Part Number
568-2450-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA58631TK,118
Description
IC AMP CLASS AB MONO 3W 8HVSON
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-HVSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SA58631TK,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3W x 1 @ 8Ohm
Voltage - Supply
2.2V ~ 18V
Features
Depop, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-HVSON (4x4)
Package / Case
8-VDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types