RF Mixer IC Cellular, ASK, DECT, FSK, UHF, VHF Up Converter 500MHz 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA636DK/01,112

DigiKey Part Number
568-5046-5-ND
Manufacturer
Manufacturer Product Number
SA636DK/01,112
Description
IC MIXER 500MHZ UP CONVRT 20SSOP
Customer Reference
Detailed Description
RF Mixer IC Cellular, ASK, DECT, FSK, UHF, VHF Up Converter 500MHz 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
RF Type
Cellular, ASK, DECT, FSK, UHF, VHF
Frequency
500MHz
Number of Mixers
1
Gain
11dB
Noise Figure
12dB
Secondary Attributes
Up Converter
Current - Supply
6.5mA
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types