
SAF3560HV/V1100,55 | |
|---|---|
DigiKey Part Number | 568-SAF3560HV/V1100,55-ND |
Manufacturer | |
Manufacturer Product Number | SAF3560HV/V1100,55 |
Description | IC DGTL RADIO PROCESSOR 144HLQFP |
Customer Reference | |
Detailed Description | Digital Radio Processor Digital Signal Processor (DSP) 96kHz 144-HLQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Digital Radio Processor | |
Interface | I2C, I2S, SPI, UART | |
Clock Rate | 96kHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 64kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP Exposed Pad | |
Supplier Device Package | 144-HLQFP (20x20) |

