
SC18IM704PWJ | |
|---|---|
DigiKey Part Number | 568-SC18IM704PWJTR-ND - Tape & Reel (TR) 568-SC18IM704PWJCT-ND - Cut Tape (CT) 568-SC18IM704PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC18IM704PWJ |
Description | IC UART TO I2C BRIDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I2C Controller UART Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SC18IM704PWJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Controller | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Supply | 4mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.35000 | RM16.35 |
| 10 | RM12.36400 | RM123.64 |
| 25 | RM11.36600 | RM284.15 |
| 100 | RM10.26960 | RM1,026.96 |
| 250 | RM9.74724 | RM2,436.81 |
| 500 | RM9.70240 | RM4,851.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM9.07231 | RM22,680.78 |
| Unit Price without VAT: | RM16.35000 |
|---|---|
| Unit Price with VAT: | RM17.98500 |











