I2C Controller SPI Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC18IS602IPW,112

DigiKey Part Number
568-4064-5-ND
Manufacturer
Manufacturer Product Number
SC18IS602IPW,112
Description
IC BRIDGE SPI/I2C 16-TSSOP
Customer Reference
Detailed Description
I2C Controller SPI Interface 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
I2C
Function
Controller
Interface
SPI
Standards
-
Voltage - Supply
2.4V ~ 3.6V
Current - Supply
11mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types