
SL2S5002FUD,003 | |
|---|---|
DigiKey Part Number | SL2S5002FUD,003-ND |
Manufacturer | |
Manufacturer Product Number | SL2S5002FUD,003 |
Description | IC RFID TRANSP 13.56MHZ DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 1.5V ~ 1.7V Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | - | |
Voltage - Supply | 1.5V ~ 1.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110,050 | RM0.62364 | RM68,631.58 |
| Unit Price without VAT: | RM0.62364 |
|---|---|
| Unit Price with VAT: | RM0.68600 |


