
SPC5605BK0MLL6R | |
|---|---|
DigiKey Part Number | 568-15255-2-ND - Tape & Reel (TR) 568-15255-1-ND - Cut Tape (CT) 568-15255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC5605BK0MLL6R |
Description | IC MCU 32BIT 768KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 768KB (768K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5605BK0MLL6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 77 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 7x10b, 5x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM94.44000 | RM94.44 |
| 10 | RM75.70300 | RM757.03 |
| 25 | RM71.01920 | RM1,775.48 |
| 100 | RM65.87050 | RM6,587.05 |
| 250 | RM65.76776 | RM16,441.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM60.71946 | RM60,719.46 |
| Unit Price without VAT: | RM94.44000 |
|---|---|
| Unit Price with VAT: | RM103.88400 |




