SPC5607BF1VLL6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM65.31382
Datasheet

Similar


STMicroelectronics
In Stock: 1,000
Unit Price: RM38.06000
Datasheet

Similar


STMicroelectronics
In Stock: 1,474
Unit Price: RM38.06000
Datasheet
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 1.5MB (1.5M x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5607BF1VLL6

DigiKey Part Number
SPC5607BF1VLL6-ND
Manufacturer
Manufacturer Product Number
SPC5607BF1VLL6
Description
IC MCU 32BIT 1.5MB FLASH 100LQFP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 1.5MB (1.5M x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SPC5607BF1VLL6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
77
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 7x10b, 5x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tray
QuantityUnit PriceExt Price
450RM65.31382RM29,391.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM65.31382
Unit Price with VAT:RM71.84520