SPC5644BF0MLU1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM135.47020
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM118.56800

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM131.46118
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM150.23984
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM131.46118
Datasheet
e200z4d MPC56xx Qorivva Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5644BF0MLU1R

DigiKey Part Number
SPC5644BF0MLU1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5644BF0MLU1R
Description
IC MCU 32BIT 1.5MB FLASH 176LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z4d MPC56xx Qorivva Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4d
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
147
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 27x10b, 5x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-LQFP (24x24)
Package / Case
176-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM135.47020RM67,735.10
Manufacturers Standard Package
Unit Price without VAT:RM135.47020
Unit Price with VAT:RM149.01722