
SPC5741PK1AMMM5 | |
|---|---|
DigiKey Part Number | 568-SPC5741PK1AMMM5-ND |
Manufacturer | |
Manufacturer Product Number | SPC5741PK1AMMM5 |
Description | IC MCU 32BIT 1MB FLASH 257MAPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 150MHz 1MB (1M x 8) FLASH 257-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit Dual-Core | |
Speed | 150MHz | |
Connectivity | CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.15V ~ 5.5V | |
Data Converters | A/D 64x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 257-LFBGA (14x14) | |
Package / Case | 257-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | RM66.30124 | RM50,388.94 |
| Unit Price without VAT: | RM66.30124 |
|---|---|
| Unit Price with VAT: | RM72.93136 |

