
TDA19972BEL/C1K | |
|---|---|
DigiKey Part Number | TDA19972BEL/C1K-ND |
Manufacturer | |
Manufacturer Product Number | TDA19972BEL/C1K |
Description | IC VIDEO HDMI/RCVR 144LFBGA |
Customer Reference | |
Detailed Description | Video Receiver IC I2C CEA-861-D, DVI 1.0, HDCP 1.4, HDMI 1.4b, ITU-R BT.601 Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Receiver | |
Applications | Video Display | |
Standards | CEA-861-D, DVI 1.0, HDCP 1.4, HDMI 1.4b, ITU-R BT.601 | |
Control Interface | I2C | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

