
TDA3681ATH/N1C,512 | |
|---|---|
DigiKey Part Number | TDA3681ATH/N1C,512-ND |
Manufacturer | |
Manufacturer Product Number | TDA3681ATH/N1C,512 |
Description | IC VOLT REG W/SW & IGNIT 20-HSOP |
Customer Reference | |
Detailed Description | Ignition Buffer, Regulator PMIC 20-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Ignition Buffer, Regulator | |
Current - Supply | 110µA | |
Voltage - Supply | 9.5V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOP | |
Base Product Number |

