MFR Recommended

TDA8034T/C1,112 | |
|---|---|
DigiKey Part Number | 568-8618-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA8034T/C1,112 |
Description | IC INTERFACE SPECIALIZED 16SO |
Customer Reference | |
Detailed Description | Interface 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Interface | Analog | |
Voltage - Supply | 3V, 5V | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |


