
TDA8035HN/C1,151 | |
|---|---|
DigiKey Part Number | 568-8619-ND |
Manufacturer | |
Manufacturer Product Number | TDA8035HN/C1,151 |
Description | IC INTFACE SPECIALIZED 32HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Interface 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Interface | Analog | |
Voltage - Supply | 1.8V, 3V, 5V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.52000 | RM5.52 |
| 10 | RM4.01100 | RM40.11 |
| 25 | RM3.63440 | RM90.86 |
| 100 | RM3.21940 | RM321.94 |
| 490 | RM2.90580 | RM1,423.84 |
| 980 | RM2.80709 | RM2,750.95 |
| 1,470 | RM2.75765 | RM4,053.75 |
| 2,940 | RM2.68519 | RM7,894.46 |
| 5,390 | RM2.63241 | RM14,188.69 |
| Unit Price without VAT: | RM5.52000 |
|---|---|
| Unit Price with VAT: | RM6.07200 |

