Interface 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8035HN/C1,157

DigiKey Part Number
TDA8035HN/C1,157-ND
Manufacturer
Manufacturer Product Number
TDA8035HN/C1,157
Description
IC INTFACE SPECIALIZED 32HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Interface 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
-
Interface
Analog
Voltage - Supply
2.7V ~ 5.5V
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tray
QuantityUnit PriceExt Price
2,450RM2.96618RM7,267.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2.96618
Unit Price with VAT:RM3.26280