Converter Offline Flyback Topology 10kHz ~ 200kHz 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1522T/N2,518

DigiKey Part Number
568-2438-2-ND - Tape & Reel (TR)
568-2438-1-ND - Cut Tape (CT)
568-2438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA1522T/N2,518
Description
IC OFFLINE SWITCH FLYBACK 14SO
Customer Reference
Detailed Description
Converter Offline Flyback Topology 10kHz ~ 200kHz 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
9.5 V
Voltage - Supply (Vcc/Vdd)
7.5V ~ 40V
Duty Cycle
75%
Frequency - Switching
10kHz ~ 200kHz
Power (Watts)
30 W
Fault Protection
Current Limiting, Over Temperature, Short Circuit
Control Features
Frequency Control
Operating Temperature
-40°C ~ 145°C (TJ)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.99000RM5.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.94764RM7,369.10
5,000RM2.88058RM14,402.90
7,500RM2.84699RM21,352.42
12,500RM2.80979RM35,122.38
Manufacturers Standard Package
Unit Price without VAT:RM5.99000
Unit Price with VAT:RM6.58900