USB Controller USB 2.0, USB 3.0 USB Interface 16-HVSON (3.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Controller USB 2.0, USB 3.0 USB Interface 16-HVSON (3.5x5.5)
NXP Smart Charging

TEA19051BAATK/1J

DigiKey Part Number
568-13846-2-ND - Tape & Reel (TR)
568-13846-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TEA19051BAATK/1J
Description
IC USB CONTROLLER 16HVSON
Customer Reference
Detailed Description
USB Controller USB 2.0, USB 3.0 USB Interface 16-HVSON (3.5x5.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
USB
Standards
USB 2.0, USB 3.0
Voltage - Supply
2.9V ~ 21V
Current - Supply
3mA
Operating Temperature
-20°C ~ 105°C (TJ)
Package / Case
16-VDFN Exposed Pad
Supplier Device Package
16-HVSON (3.5x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM10.48000RM10.48
10RM7.78200RM77.82
25RM7.11240RM177.81
Unit Price without VAT:RM10.48000
Unit Price with VAT:RM11.52800