Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA2093TS/1H

DigiKey Part Number
568-TEA2093TS/1HTR-ND - Tape & Reel (TR)
568-TEA2093TS/1HCT-ND - Cut Tape (CT)
568-TEA2093TS/1HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA2093TS/1H
Description
IC SYNC RECTIFIER CTRL 6-TSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
38V
Voltage - Supply
-
Current - Supply
1.6 mA
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,211
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.17568RM6,527.04
6,000RM2.12575RM12,754.50
9,000RM2.10074RM18,906.66
15,000RM2.07303RM31,095.45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.57000RM4.57
10RM3.29400RM32.94
25RM2.97720RM74.43
100RM2.62720RM262.72
250RM2.46076RM615.19
500RM2.36038RM1,180.19
1,000RM2.27775RM2,277.75
Digi-Reel®
QuantityUnit PriceExt Price
1RM3.70000RM3.70
10RM2.65600RM26.56
25RM2.39400RM59.85
100RM2.10710RM210.71
250RM1.97000RM492.50
500RM1.88742RM943.71
1,000RM1.81937RM1,819.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM3.70000
Unit Price with VAT:RM4.07000