1/1 Transceiver LINbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1021T/10/CM,118

DigiKey Part Number
568-12624-2-ND - Tape & Reel (TR)
568-12624-1-ND - Cut Tape (CT)
568-12624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1021T/10/CM,118
Description
IC TRANSCEIVER 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LINbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TJA1021T/10/CM,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
5.5V ~ 27V
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,532
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.63000RM5.63
10RM4.09800RM40.98
25RM3.71480RM92.87
100RM3.29270RM329.27
250RM3.09116RM772.79
500RM2.96974RM1,484.87
1,000RM2.87242RM2,872.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.76419RM6,910.48
5,000RM2.70056RM13,502.80
7,500RM2.66870RM20,015.25
12,500RM2.63340RM32,917.50
Manufacturers Standard Package
Unit Price without VAT:RM5.63000
Unit Price with VAT:RM6.19300