
TJA1021T/20/CM,118 | |
|---|---|
DigiKey Part Number | 568-11889-2-ND - Tape & Reel (TR) 568-11889-1-ND - Cut Tape (CT) 568-11889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1021T/20/CM,118 |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LINbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1021T/20/CM,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 5.5V ~ 27V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.46700 | RM34.67 |
| 25 | RM3.13800 | RM78.45 |
| 100 | RM2.77180 | RM277.18 |
| 250 | RM2.59756 | RM649.39 |
| 500 | RM2.49252 | RM1,246.26 |
| 1,000 | RM2.40608 | RM2,406.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.31480 | RM5,787.00 |
| 5,000 | RM2.25981 | RM11,299.05 |
| 7,500 | RM2.23226 | RM16,741.95 |
| 12,500 | RM2.20175 | RM27,521.88 |
| 17,500 | RM2.19040 | RM38,332.00 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |




