1/1 Transceiver LINbus 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1027TK/20,118

DigiKey Part Number
568-13773-2-ND - Tape & Reel (TR)
568-13773-1-ND - Cut Tape (CT)
568-13773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1027TK/20,118
Description
IC TRANSCEIVER 1/1 8HVSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LINbus 8-HVSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TJA1027TK/20,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
175 mV
Data Rate
-
Voltage - Supply
5V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,292
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.36000RM5.36
10RM3.88900RM38.89
25RM3.52240RM88.06
100RM3.11850RM311.85
250RM2.92616RM731.54
500RM2.81016RM1,405.08
1,000RM2.71466RM2,714.66
2,500RM2.71209RM6,780.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM2.53896RM15,233.76
12,000RM2.49143RM29,897.16
Manufacturers Standard Package
Unit Price without VAT:RM5.36000
Unit Price with VAT:RM5.89600