1/1 Transceiver Half LINbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1028T/3V3/20/DZ

DigiKey Part Number
568-TJA1028T/3V3/20/DZTR-ND - Tape & Reel (TR)
568-TJA1028T/3V3/20/DZCT-ND - Cut Tape (CT)
568-TJA1028T/3V3/20/DZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1028T/3V3/20/DZ
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,284
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.67000RM5.67
10RM4.14100RM41.41
25RM3.75240RM93.81
100RM3.32810RM332.81
250RM3.12520RM781.30
500RM3.00306RM1,501.53
1,000RM2.96465RM2,964.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.85058RM7,126.45
5,000RM2.78534RM13,926.70
7,500RM2.75267RM20,645.03
12,500RM2.71647RM33,955.88
Manufacturers Standard Package
Unit Price without VAT:RM5.67000
Unit Price with VAT:RM6.23700