
TJA1028T/5V0/20/1J | |
|---|---|
DigiKey Part Number | 568-13271-2-ND - Tape & Reel (TR) 568-13271-1-ND - Cut Tape (CT) 568-13271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1028T/5V0/20/1J |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.09000 | RM7.09 |
| 10 | RM5.20500 | RM52.05 |
| 25 | RM4.73280 | RM118.32 |
| 100 | RM4.21230 | RM421.23 |
| 250 | RM3.96428 | RM991.07 |
| 500 | RM3.81478 | RM1,907.39 |
| 1,000 | RM3.72602 | RM3,726.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.56178 | RM8,904.45 |
| 5,000 | RM3.48345 | RM17,417.25 |
| 7,500 | RM3.44424 | RM25,831.80 |
| Unit Price without VAT: | RM7.09000 |
|---|---|
| Unit Price with VAT: | RM7.79900 |

