Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1082TT,112

DigiKey Part Number
TJA1082TT,112-ND
Manufacturer
Manufacturer Product Number
TJA1082TT,112
Description
IC INTERFACE SPECIALIZED 14TSSOP
Customer Reference
Detailed Description
Interface 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
-
Interface
FlexRay
Voltage - Supply
4.75V ~ 5.25V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Grade
Automotive
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types