1/1 Transceiver Full LIN 14-HVSON (3x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1128GTK/0Z

DigiKey Part Number
568-14781-2-ND - Tape & Reel (TR)
568-14781-1-ND - Cut Tape (CT)
568-14781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1128GTK/0Z
Description
IC TRANSCEIVER FULL 1/1 14HVSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LIN 14-HVSON (3x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
20kBd
Voltage - Supply
5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-HVSON (3x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,484
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.77000RM9.77
10RM7.25700RM72.57
25RM6.62720RM165.68
100RM5.93290RM593.29
250RM5.60188RM1,400.47
500RM5.40244RM2,701.22
1,000RM5.34520RM5,345.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM4.93628RM29,617.68
Manufacturers Standard Package
Unit Price without VAT:RM9.77000
Unit Price with VAT:RM10.74700