
TJA1462AT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1462AT/0ZTR-ND - Tape & Reel (TR) 568-TJA1462AT/0ZCT-ND - Cut Tape (CT) 568-TJA1462AT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1462AT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SIC CAN Transceiver, up to 8Mbit/s, VIO, STB |
Datasheet | Datasheet |
EDA/CAD Models | TJA1462AT/0Z Models |
Category | Data Rate 8Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SO |
Receiver Hysteresis 100 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.40000 | RM5.40 |
| 10 | RM3.91200 | RM39.12 |
| 25 | RM3.54280 | RM88.57 |
| 100 | RM3.13900 | RM313.90 |
| 250 | RM2.94600 | RM736.50 |
| 500 | RM2.82962 | RM1,414.81 |
| 1,000 | RM2.78684 | RM2,786.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.68394 | RM6,709.85 |
| 5,000 | RM2.62185 | RM13,109.25 |
| 7,500 | RM2.59074 | RM19,430.55 |
| 12,500 | RM2.55629 | RM31,953.63 |
| Unit Price without VAT: | RM5.40000 |
|---|---|
| Unit Price with VAT: | RM5.94000 |











