
TWR-K60F120M | |
|---|---|
DigiKey Part Number | TWR-K60F120M-ND |
Manufacturer | |
Manufacturer Product Number | TWR-K60F120M |
Description | TOWER SYSTEM K60 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | K60 Tower System Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | K60 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM695.57000 | RM695.57 |
| Unit Price without VAT: | RM695.57000 |
|---|---|
| Unit Price with VAT: | RM765.12700 |






