TWR-S12G128-KIT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 10
Unit Price: RM7,651.50000
Datasheet
MC9S12G Tower System HCS12 HCS12 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWR-S12G128-KIT

DigiKey Part Number
TWR-S12G128-KIT-ND
Manufacturer
Manufacturer Product Number
TWR-S12G128-KIT
Description
TOWER SYSTEM MC9S12G EVAL BRD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MC9S12G Tower System HCS12 HCS12 MCU 16-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 16-Bit
Core Processor
HCS12
Platform
Utilized IC / Part
MC9S12G
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
CodeWarrior
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM464.17000RM464.17
Manufacturers Standard Package
Unit Price without VAT:RM464.17000
Unit Price with VAT:RM510.58700