
TZA1026T/V2,118 | |
|---|---|
DigiKey Part Number | TZA1026T/V2,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZA1026T/V2,118 |
Description | IC DATA AMPLIFIER 14SO |
Customer Reference | |
Detailed Description | 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |

