
UBA2028T/N1,518 | |
|---|---|
DigiKey Part Number | 568-5966-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UBA2028T/N1,518 |
Description | IC CFL/TL DRIVER 100KHZ 20SO |
Customer Reference | |
Detailed Description | CFL/TL Driver Controller 40.5kHz ~ 100kHz Yes 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CFL/TL Driver | |
Frequency | 40.5kHz ~ 100kHz | |
Voltage - Supply | 9.1V ~ 13V | |
Current - Supply | 1.5 mA | |
Current - Output Source/Sink | 280mA | |
Dimming | Yes | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |

