HID Lamp Controller Controller 100kHz No 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HID Lamp Controller Controller 100kHz No 28-SSOP
28-SSOP,SOT341-1

UBA2036TS/N1,118

DigiKey Part Number
UBA2036TS/N1,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UBA2036TS/N1,118
Description
IC HID LAMP CNTRL 100KHZ 28SSOP
Customer Reference
Detailed Description
HID Lamp Controller Controller 100kHz No 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
HID Lamp Controller
Frequency
100kHz
Voltage - Supply
10.5V ~ 13.5V
Current - Supply
500 µA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM8.69290RM8,692.90
2,000RM8.48812RM16,976.24
3,000RM8.38552RM25,156.56
Manufacturers Standard Package
Unit Price without VAT:RM8.69290
Unit Price with VAT:RM9.56219