
UJA1169ATK/3Z | |
|---|---|
DigiKey Part Number | 568-UJA1169ATK/3ZTR-ND - Tape & Reel (TR) 568-UJA1169ATK/3ZCT-ND - Cut Tape (CT) 568-UJA1169ATK/3ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1169ATK/3Z |
Description | IC MINI-CAN SYSTEM BASIS CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip Interface 20-HVSON (3.5x5.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 28V |
Manufacturer NXP USA Inc. | Package / Case 20-VFDFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 20-HVSON (3.5x5.5) |
Part Status Active | Mounting Type Surface Mount |
Applications System Basis Chip | Base Product Number |
Interface CAN, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.95000 | RM13.95 |
| 10 | RM10.49200 | RM104.92 |
| 25 | RM9.62760 | RM240.69 |
| 100 | RM8.67630 | RM867.63 |
| 250 | RM8.22264 | RM2,055.66 |
| 500 | RM8.13082 | RM4,065.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM7.59053 | RM22,771.59 |
| Unit Price without VAT: | RM13.95000 |
|---|---|
| Unit Price with VAT: | RM15.34500 |


