
WCT-15WAUTO13 | |
|---|---|
DigiKey Part Number | 568-WCT-15WAUTO13-ND |
Manufacturer | |
Manufacturer Product Number | WCT-15WAUTO13 |
Description | EVAL BOARD FOR MWCT2XX3A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MWCT2xx3A - Wireless Power Supply/Charging Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | No | |
Utilized IC / Part | MWCT2xx3A | |
Primary Attributes | Transmitter | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,339.61000 | RM2,339.61 |
| Unit Price without VAT: | RM2,339.61000 |
|---|---|
| Unit Price with VAT: | RM2,573.57100 |

