Image for X3T-OH048Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X3T-OH048Z

DigiKey Part Number
X3T-OH048Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X3T-OH048Z
Description
IC MAGN FIELD SENSOR SGL DIE
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
-
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
Wheatstone Bridge
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance
3.7 kOhms
Resistance Tolerance
-
Voltage - Supply
5V ~ 9V
Mounting Type
Bare Die
Termination Style
-
Operating Temperature
-40°C ~ 150°C
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.