Lamp, Magnifier 5 Diopter (2.25x), 5.00" (127.00mm) Diameter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-45-5D-B

DigiKey Part Number
1844-1037-ND
Manufacturer
Manufacturer Product Number
EM-45-5D-B
Description
LAMP MAGNIFIER 2.25X FLUORESCENT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lamp, Magnifier 5 Diopter (2.25x), 5.00" (127.00mm) Diameter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
O.C. White Co.
Series
Packaging
Bulk
Part Status
Active
Lamp/Magnifier Type
Lamp, Magnifier
Voltage
120V
Lens Style/Size
5 Diopter (2.25x), 5.00" (127.00mm) Diameter
Bulb
-
Arm
45.00" (1143.0mm)
Color
Black
Mounting Type
Edge Clamp
Cord Length
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,167.97000RM1,167.97
Manufacturers Standard Package
Unit Price without VAT:RM1,167.97000
Unit Price with VAT:RM1,284.76700