
AA1L0C-P06LFG0-0000 | |
|---|---|
DigiKey Part Number | 1907-AA1L0C-P06LFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | AA1L0C-P06LFG0-0000 |
Description | ODU MINI-SNAP PLUG,PANEL MOUNT, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Voltage Rating 333V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Detent Lock | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Orientation 0 | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM186.99000 | RM186.99 |
| 10 | RM158.93200 | RM1,589.32 |
| 25 | RM148.98400 | RM3,724.60 |
| 50 | RM141.87780 | RM7,093.89 |
| 100 | RM135.11280 | RM13,511.28 |
| 250 | RM126.66580 | RM31,666.45 |
| Unit Price without VAT: | RM186.99000 |
|---|---|
| Unit Price with VAT: | RM205.68900 |

