
G11L0C-P05LJH0-0000 | |
|---|---|
DigiKey Part Number | 1907-G11L0C-P05LJH0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G11L0C-P05LJH0-0000 |
Description | ODU MINI-SNAP RECEPT, STY 1, SZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Features Ground |
Number of Positions 5 | Shielding |
Shell Size - Insert 1 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 333V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM159.22000 | RM159.22 |
| 10 | RM135.30700 | RM1,353.07 |
| 25 | RM126.83800 | RM3,170.95 |
| 50 | RM120.78860 | RM6,039.43 |
| 100 | RM115.02830 | RM11,502.83 |
| 250 | RM107.83624 | RM26,959.06 |
| Unit Price without VAT: | RM159.22000 |
|---|---|
| Unit Price with VAT: | RM175.14200 |

