G51L0C-P08LFD0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G51L0C-P08QF00-0000

DigiKey Part Number
1907-G51L0C-P08QF00-0000-ND
Manufacturer
Manufacturer Product Number
G51L0C-P08QF00-0000
Description
ODU MINI-SNAP RECEPT, STY 5, SZ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
G51L0C-P08QF00-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front or Rear Side Nut
Termination
Solder
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
6A
Voltage Rating
333V
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM227.44000RM227.44
10RM193.32400RM1,933.24
25RM181.22440RM4,530.61
50RM172.58160RM8,629.08
100RM164.35300RM16,435.30
250RM156.26828RM39,067.07
Manufacturers Standard Package
Unit Price without VAT:RM227.44000
Unit Price with VAT:RM250.18400