
K1CWAM-P02WCE0-0000 | |
|---|---|
DigiKey Part Number | 1907-K1CWAM-P02WCE0-0000-ND |
Manufacturer | |
Manufacturer Product Number | K1CWAM-P02WCE0-0000 |
Description | ODU AMC HD RECEPT, INLINE, STY 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 00 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Cable Opening | 0.197" (5.00mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | Brass, Ruthenium over Electroless Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM434.03000 | RM434.03 |
| 10 | RM368.95900 | RM3,689.59 |
| 25 | RM345.88120 | RM8,647.03 |
| 50 | RM329.39280 | RM16,469.64 |
| 100 | RM316.85520 | RM31,685.52 |
| Unit Price without VAT: | RM434.03000 |
|---|---|
| Unit Price with VAT: | RM477.43300 |




