S21MH7-P10MCC0-527S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S21MH7-P10MCC0-527S

S21MC7-P04MJG0-657S

DigiKey Part Number
S21MC7-P04MJG0-657S-ND
Manufacturer
Manufacturer Product Number
S21MC7-P04MJG0-657S
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S21MC7-P04MJG0-657S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
C
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
0.209" ~ 0.256" (5.30mm ~ 6.50mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM74.79000RM74.79
10RM63.56900RM635.69
25RM59.58560RM1,489.64
50RM56.74160RM2,837.08
100RM54.03480RM5,403.48
250RM50.65436RM12,663.59
500RM48.23952RM24,119.76
Manufacturers Standard Package
Unit Price without VAT:RM74.79000
Unit Price with VAT:RM82.26900