

S21MC7-P08MFD0-527S | |
|---|---|
DigiKey Part Number | S21MC7-P08MFD0-527S-ND |
Manufacturer | |
Manufacturer Product Number | S21MC7-P08MFD0-527S |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21MC7-P08MFD0-527S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | C | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 3.85A | |
Voltage Rating | - | |
Cable Opening | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM95.51000 | RM95.51 |
| 10 | RM81.17600 | RM811.76 |
| 25 | RM76.09240 | RM1,902.31 |
| 50 | RM72.46140 | RM3,623.07 |
| 100 | RM69.00520 | RM6,900.52 |
| 250 | RM64.68896 | RM16,172.24 |
| 500 | RM61.60592 | RM30,802.96 |
| Unit Price without VAT: | RM95.51000 |
|---|---|
| Unit Price with VAT: | RM105.06100 |

