20J3K5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Ohmite
In Stock: 0
Unit Price: RM2.99424
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM3.36250
Datasheet
3.5 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20J3K5

DigiKey Part Number
20J3K5-ND
Manufacturer
Manufacturer Product Number
20J3K5
Description
RES 3.5K OHM 5% 10W AXIAL
Customer Reference
Detailed Description
3.5 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
20J3K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.394" Dia x 1.858" L (10.00mm x 47.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.