
20J4K0E | |
|---|---|
DigiKey Part Number | 20J4K0E-ND |
Manufacturer | |
Manufacturer Product Number | 20J4K0E |
Description | RES 4K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J4K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.58000 | RM19.58 |
| 10 | RM13.29000 | RM132.90 |
| 25 | RM11.57880 | RM289.47 |
| 50 | RM10.50800 | RM525.40 |
| 100 | RM9.59780 | RM959.78 |
| 250 | RM8.60116 | RM2,150.29 |
| 500 | RM7.97780 | RM3,988.90 |
| 1,000 | RM7.44822 | RM7,448.22 |
| 5,000 | RM6.50636 | RM32,531.80 |
| Unit Price without VAT: | RM19.58000 |
|---|---|
| Unit Price with VAT: | RM21.53800 |

