Rotary Switch 12 Position SP12T 30A (AC/DC) 300 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 12 Position SP12T 30A (AC/DC) 300 V AC Panel Mount
312-12E (back)

312-12E

DigiKey Part Number
312-12E-ND
Manufacturer
Manufacturer Product Number
312-12E
Description
SWITCH ROTARY 12POS 30A 300V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 12 Position SP12T 30A (AC/DC) 300 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Number of Positions
12
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP12T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
30A (AC/DC)
Voltage Rating - AC
300 V
Voltage Rating - DC
20 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
28.58mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
57.20mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,402.76000RM1,402.76
5RM1,202.18800RM6,010.94
10RM1,124.21600RM11,242.16
25RM1,048.77920RM26,219.48
Manufacturers Standard Package
Unit Price without VAT:RM1,402.76000
Unit Price with VAT:RM1,543.03600