
43FR20E | |
|---|---|
DigiKey Part Number | 43FR20E-ND |
Manufacturer | |
Manufacturer Product Number | 43FR20E |
Description | RES 0.2 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43FR20E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.36000 | RM13.36 |
| 10 | RM8.95200 | RM89.52 |
| 25 | RM7.76320 | RM194.08 |
| 50 | RM7.01720 | RM350.86 |
| 100 | RM6.38360 | RM638.36 |
| 250 | RM5.68936 | RM1,422.34 |
| 500 | RM5.25510 | RM2,627.55 |
| 1,000 | RM4.88615 | RM4,886.15 |
| 5,000 | RM4.22984 | RM21,149.20 |
| Unit Price without VAT: | RM13.36000 |
|---|---|
| Unit Price with VAT: | RM14.69600 |

