
95J20RE | |
|---|---|
DigiKey Part Number | 95J20RE-ND |
Manufacturer | |
Manufacturer Product Number | 95J20RE |
Description | RES 20 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 95J20RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.264" Dia x 0.969" L (6.70mm x 24.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.77000 | RM30.77 |
| 10 | RM21.14200 | RM211.42 |
| 25 | RM18.53200 | RM463.30 |
| 50 | RM16.89700 | RM844.85 |
| 100 | RM15.50860 | RM1,550.86 |
| 250 | RM13.98764 | RM3,496.91 |
| 500 | RM13.03660 | RM6,518.30 |
| 1,000 | RM12.22878 | RM12,228.78 |
| Unit Price without VAT: | RM30.77000 |
|---|---|
| Unit Price with VAT: | RM33.84700 |


